TXO 60-112-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXO 60-124-J

DigiKey Part Number
1951-TXO60-124-J-ND
Manufacturer
Manufacturer Product Number
TXO 60-124-J
Description
AC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$225.15000$225.15
5$218.49400$1,092.47
10$211.84400$2,118.44
25$205.27520$5,131.88
50$198.62400$9,931.20
100$191.97240$19,197.24
250$187.37504$46,843.76
Manufacturers Standard Package