TXO 45-115-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXO 45-148-J

DigiKey Part Number
1951-TXO45-148-J-ND
Manufacturer
Manufacturer Product Number
TXO 45-148-J
Description
AC/DC CONVERTER 48V 45W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
940 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$201.68000$201.68
5$195.72200$978.61
10$189.76700$1,897.67
25$183.89240$4,597.31
50$177.93680$8,896.84
100$171.98120$17,198.12
250$166.02484$41,506.21
Manufacturers Standard Package