
TXL 025-12S | |
|---|---|
DigiKey Part Number | 1951-1357-ND |
Manufacturer | |
Manufacturer Product Number | TXL 025-12S |
Description | AC/DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXL 025-12S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 375 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 2.01" W x 1.12" H (79.0mm x 51.1mm x 28.4mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $330.50000 | $330.50 |
| 5 | $329.32600 | $1,646.63 |
| 10 | $328.13500 | $3,281.35 |
| 25 | $321.11840 | $8,027.96 |
| 50 | $312.47220 | $15,623.61 |
| 100 | $308.06410 | $30,806.41 |
| 250 | $303.65968 | $75,914.92 |

