TSR 0.6-48240WI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSR 0.6-48240WI
E-gnition Hamburg team

TSR 0.6-48240WI

DigiKey Part Number
1951-TSR0.6-48240WI-ND
Manufacturer
Manufacturer Product Number
TSR 0.6-48240WI
Description
DC DC CONVERTER 24V 3SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 24V 400mA 33V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 0.6-48240WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
33V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$99.62000$99.62
5$98.68600$493.43
10$97.73900$977.39
30$94.88333$2,846.50
50$93.00700$4,650.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.