


TSR 0.6-48150WI | |
|---|---|
DigiKey Part Number | 1951-TSR0.6-48150WI-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.6-48150WI |
Description | DC DC CONVERTER 15V 3SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 600mA 20V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.6-48150WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.62000 | $99.62 |
| 5 | $98.68600 | $493.43 |
| 10 | $97.73900 | $977.39 |
| 30 | $97.45333 | $2,923.60 |
| 50 | $97.41240 | $4,870.62 |
| 100 | $96.55580 | $9,655.58 |
| 250 | $96.35188 | $24,087.97 |

