
TSPC 080-112 | |
---|---|
DigiKey Part Number | TSPC080-112-ND |
Manufacturer | |
Manufacturer Product Number | TSPC 080-112 |
Description | AC/DC DIN RAIL SUPPLY 12V 79W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 6.6A |
Datasheet | Datasheet |
EDA/CAD Models | TSPC 080-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.6A | |
Power (Watts) | 79W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.33" L x 1.57" W x 4.33" H (110.0mm x 39.9mm x 110.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $838.43000 | $838.43 |
10 | $736.89600 | $7,368.96 |
30 | $692.88800 | $20,786.64 |
50 | $673.33320 | $33,666.66 |
100 | $647.67140 | $64,767.14 |