TSN 1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSN 1 Series

TSN 1-2450

DigiKey Part Number
TSN1-2450-ND
Manufacturer
Manufacturer Product Number
TSN 1-2450
Description
DC DC CONVERTER -5V 5W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output -5V 1A -7V - -32V Input
Datasheet
 Datasheet
EDA/CAD Models
TSN 1-2450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
-7V
Voltage - Input (Max)
-32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.65" H (11.7mm x 7.5mm x 16.5mm)
Supplier Device Package
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$118.45000$118.45
5$116.93200$584.66
20$113.63100$2,272.62
40$111.83350$4,473.34
60$104.72650$6,283.59
100$99.41670$9,941.67
260$95.12831$24,733.36
500$94.43332$47,216.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.