TSM Series_1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSM Series_1 Output
E-gnition Hamburg team

TSM 1215S

DigiKey Part Number
1951-2518-ND
Manufacturer
Manufacturer Product Number
TSM 1215S
Description
DC DC CONVERTER 15V 975MW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 65mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TSM 1215S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
65mA
Power (Watts)
975 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 8 Leads
Size / Dimension
0.50" L x 0.31" W x 0.32" H (12.7mm x 8.0mm x 8.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$81.83000$81.83
5$78.82800$394.14
10$77.54700$775.47
30$75.56400$2,266.92
50$74.65840$3,732.92
100$73.44360$7,344.36
250$71.86756$17,966.89
500$70.69586$35,347.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.