


TMR 2-4811WIN | |
---|---|
DigiKey Part Number | 1951-3192-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-4811WIN |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-4811WIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.21000 | $137.21 |
5 | $132.08200 | $660.41 |
10 | $129.94700 | $1,299.47 |
30 | $126.61900 | $3,798.57 |
50 | $125.09780 | $6,254.89 |
100 | $123.06320 | $12,306.32 |
250 | $120.41924 | $30,104.81 |
500 | $118.45484 | $59,227.42 |