TMF-10105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMF 10124

DigiKey Part Number
TMF10124-ND
Manufacturer
Manufacturer Product Number
TMF 10124
Description
AC/DC CONVERTER 24V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 417mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMF 10124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
417mA
Power (Watts)
10 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.06" W x 0.75" H (52.2mm x 26.8mm x 19.0mm)
Approval Agency
-
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$310.38000$310.38
5$293.21400$1,466.07
10$276.05400$2,760.54
30$265.29733$7,958.92
50$258.81080$12,940.54
100$237.21500$23,721.50
250$232.94672$58,236.68
Manufacturers Standard Package