
THL 10-4822WI | |
---|---|
DigiKey Part Number | THL10-4822WI-ND |
Manufacturer | |
Manufacturer Product Number | THL 10-4822WI |
Description | DC DC CONVERTER +/-12V 9.8W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 410mA, 410mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 10-4822WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 410mA, 410mA | |
Power (Watts) | 9.8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $323.10000 | $323.10 |
5 | $305.03800 | $1,525.19 |
10 | $286.97400 | $2,869.74 |
30 | $278.59933 | $8,357.98 |
50 | $276.30020 | $13,815.01 |
100 | $271.78490 | $27,178.49 |
250 | $265.95496 | $66,488.74 |