

THL 10-2422WI | |
---|---|
DigiKey Part Number | 1951-1616-ND |
Manufacturer | |
Manufacturer Product Number | THL 10-2422WI |
Description | DC DC CONVERTER +/-12V 9.8W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 410mA, 410mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 10-2422WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 410mA, 410mA | |
Power (Watts) | 9.8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $303.07000 | $303.07 |
5 | $291.78600 | $1,458.93 |
10 | $287.05700 | $2,870.57 |
30 | $279.69400 | $8,390.82 |
50 | $276.33140 | $13,816.57 |
100 | $271.82930 | $27,182.93 |
250 | $265.98352 | $66,495.88 |