THL 10-4810WI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THL 10-4810WI

THL 10-2413WI

DigiKey Part Number
1951-3099-ND
Manufacturer
Manufacturer Product Number
THL 10-2413WI
Description
DC DC CONVERTER 15V 9.9W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 660mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 10-2413WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
660mA
Power (Watts)
9.9 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$287.06000$287.06
5$276.42200$1,382.11
10$271.93000$2,719.30
30$264.96167$7,948.85
50$261.77720$13,088.86
100$257.51380$25,751.38
250$251.97476$62,993.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.