THL 10-2411 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 976
Unit Price: $103.45000
Datasheet
THL 10-4810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THL 10-4810
E-gnition Hamburg team

THL 10-2411

DigiKey Part Number
1951-3097-ND
Manufacturer
Manufacturer Product Number
THL 10-2411
Description
DC DC CONVERTER 5.1V 10W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 2A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 10-2411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$278.20000$278.20
5$265.36400$1,326.82
10$252.50600$2,525.06
30$242.67467$7,280.24
50$236.75960$11,837.98
100$217.01610$21,701.61
250$204.24836$51,062.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.