


THD 12-4812WI | |
|---|---|
DigiKey Part Number | 1951-2259-ND |
Manufacturer | |
Manufacturer Product Number | THD 12-4812WI |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 12-4812WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.50000 | $338.50 |
| 5 | $335.69000 | $1,678.45 |
| 10 | $332.86700 | $3,328.67 |
| 30 | $322.38300 | $9,671.49 |
| 50 | $320.38420 | $16,019.21 |
| 100 | $315.16290 | $31,516.29 |
| 250 | $308.47256 | $77,118.14 |

