THD 12-2422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THD 12-4812

DigiKey Part Number
1951-1607-ND
Manufacturer
Manufacturer Product Number
THD 12-4812
Description
DC DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 12-4812 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$334.19000$334.19
10$302.18100$3,021.81
25$295.70440$7,392.61
50$290.89440$14,544.72
100$286.15500$28,615.50
250$279.99968$69,999.92
500$234.73196$117,365.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.