


TES 2N-2422 | |
|---|---|
DigiKey Part Number | 1951-2698-ND |
Manufacturer | |
Manufacturer Product Number | TES 2N-2422 |
Description | DC DC CONVERTER +/-12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2N-2422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 85mA, 85mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.17000 | $190.17 |
| 5 | $188.54200 | $942.71 |
| 10 | $186.91100 | $1,869.11 |
| 30 | $181.11867 | $5,433.56 |
| 50 | $179.97660 | $8,998.83 |
| 100 | $177.03950 | $17,703.95 |
| 250 | $173.28620 | $43,321.55 |

