


TES 1-0523 | |
|---|---|
DigiKey Part Number | 1951-2616-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-0523 |
Description | DC DC CONVERTER +/-15V 1.1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-0523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35mA, 35mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.35000 | $65.35 |
| 5 | $64.86000 | $324.30 |
| 10 | $64.37100 | $643.71 |
| 30 | $62.77967 | $1,883.39 |
| 50 | $55.26240 | $2,763.12 |
| 100 | $54.36170 | $5,436.17 |

