TES 1-1221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TES 1-1221

TES 1-0521

DigiKey Part Number
1951-2615-ND
Manufacturer
Manufacturer Product Number
TES 1-0521
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 1-0521 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
74%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$65.77000$65.77
5$64.32400$321.62
10$62.89600$628.96
30$62.56767$1,877.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.