


TES 1-0513 | |
|---|---|
DigiKey Part Number | 1951-2451-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-0513 |
Description | DC DC CONVERTER 15V 975MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 65mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-0513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA | |
Power (Watts) | 975 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.50000 | $54.50 |
| 5 | $53.30800 | $266.54 |
| 10 | $52.13300 | $521.33 |
| 30 | $50.46033 | $1,513.81 |
| 50 | $49.76680 | $2,488.34 |
| 100 | $49.39970 | $4,939.97 |
| 250 | $48.78784 | $12,196.96 |
| 500 | $48.54324 | $24,271.62 |


