


TEQ 200-4812WIR | |
---|---|
DigiKey Part Number | TEQ200-4812WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 200-4812WIR |
Description | DC/DC CONVERTER 12V 216W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 18A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 200-4812WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A | |
Power (Watts) | 216W | |
Voltage - Isolation | 2.25 kV | |
Applications | Industrial, ITE (Commercial), Railway | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 3.50" W x 3.45" H (103.1mm x 88.9mm x 87.6mm) | |
Approval Agency | CB, cULus, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,892.67000 | $3,892.67 |
5 | $3,747.22200 | $18,736.11 |
10 | $3,686.15600 | $36,861.56 |