Open Frame DC DC Converter 1 Output 24V 3.2A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame DC DC Converter 1 Output 24V 3.2A 36V Input
TRACO Power TMDC  DC/DC Converters | Digi-Key Daily
Traco Power DC-DC converters for railway, transport and outdoor applications

TEP 75-2415WI-CM

DigiKey Part Number
TEP75-2415WI-CM-ND
Manufacturer
Manufacturer Product Number
TEP 75-2415WI-CM
Description
DC/DC CONVERTER 24V 77W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 24V 3.2A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 75-2415WI-CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.2A
Power (Watts)
77W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
87%
Operating Temperature
-40°C ~ 75°C
Mounting Type
Chassis Mount
Size / Dimension
3.35" L x 2.40" W x 1.10" H (85.1mm x 61.0mm x 27.9mm)
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,495.29000$1,495.29
5$1,487.37600$7,436.88
10$1,479.46200$14,794.62
25$1,476.64920$36,916.23
50$1,473.83300$73,691.65
Manufacturers Standard Package