TEP 200-4815WIR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 104
Unit Price: $2,337.21000
Datasheet
Isolated Module DC DC Converter 1 Output 24V 9A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 9A 18V - 75V Input
Traco Power DC-DC converters for railway, transport and outdoor applications

TEP 200-4815WIR

DigiKey Part Number
TEP200-4815WIR-ND
Manufacturer
Manufacturer Product Number
TEP 200-4815WIR
Description
DC DC CONVERTER 24V 216W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 9A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 200-4815WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
216 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
Half Brick
Voltage - Input (Max)
75V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Supplier Device Package
Half Brick
Current - Output (Max)
9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP240H-4824SRW/PRecom Power104RP240H-4824SRW/P-ND$2,337.21000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,488.48000$2,488.48
5$2,395.56400$11,977.82
10$2,356.56100$23,565.61
25$2,305.90400$57,647.60
Manufacturers Standard Package