Isolated Module DC DC Converter 1 Output 24V 9A 16.5V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP240H-4824SRW/P

DigiKey Part Number
RP240H-4824SRW/P-ND
Manufacturer
Manufacturer Product Number
RP240H-4824SRW/P
Description
DC DC CONVERTER 24V 216W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 9A 16.5V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP240H-4824SRW/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
216 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 115°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
16.5V
Package / Case
Half Brick
Voltage - Input (Max)
75V
Size / Dimension
2.40" L x 2.28" W x 0.48" H (61.0mm x 57.9mm x 12.1mm)
Voltage - Output 1
Supplier Device Package
Half Brick
Current - Output (Max)
9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$2,337.21000$2,337.21
5$2,238.58200$11,192.91
10$2,202.13700$22,021.37
25$2,154.79600$53,869.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.