


TEN 5-1210 | |
|---|---|
DigiKey Part Number | 1951-1576-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-1210 |
Description | DC DC CONVERTER 3.3V 4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-1210 Models |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEN 6-1210N | Traco Power | 0 | TEN6-1210N-ND | $165.21900 | Similar |
| REC5-123.3SRW/H/B | Recom Power | 0 | REC5-123.3SRW/H/B-ND | $188.42067 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.98000 | $227.98 |
| 5 | $219.51400 | $1,097.57 |
| 10 | $215.95400 | $2,159.54 |
| 30 | $210.42100 | $6,312.63 |
| 50 | $207.89220 | $10,394.61 |
| 100 | $204.50820 | $20,450.82 |
| 250 | $200.11000 | $50,027.50 |

