TEN 6-1210N is available for purchase but is not normally stocked.
Available Substitutes:

Direct


XP Power
In Stock: 0
Unit Price: $174.29600
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $188.42067
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 6-1210N

DigiKey Part Number
TEN6-1210N-ND
Manufacturer
Manufacturer Product Number
TEN 6-1210N
Description
DC DC CONVERTER 3.3V 4W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 6-1210N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
4 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JCD0612S3V3XP Power0JCD0612S3V3-ND$174.29600Direct
REC5-123.3SRW/H/BRecom Power0REC5-123.3SRW/H/B-ND$188.42067Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
10$165.21900$1,652.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.