
TEN 40-2423WIN | |
|---|---|
DigiKey Part Number | TEN40-2423WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2423WIN |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2423WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A, 1.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $737.94000 | $737.94 |
| 5 | $733.17200 | $3,665.86 |
| 10 | $728.39100 | $7,283.91 |
| 30 | $725.65767 | $21,769.73 |
| 50 | $722.92460 | $36,146.23 |
| 100 | $707.83310 | $70,783.31 |


