




TEN 40-2415WIR | |
---|---|
DigiKey Part Number | 1951-2080-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2415WIR |
Description | DC DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.666A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2415WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $848.23000 | $848.23 |
10 | $803.34400 | $8,033.44 |
25 | $786.11000 | $19,652.75 |
50 | $773.29600 | $38,664.80 |
100 | $760.67630 | $76,067.63 |
250 | $637.87728 | $159,469.32 |