




TMR 6-2411WIR | |
|---|---|
DigiKey Part Number | 1951-2014-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-2411WIR |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-2411WIR Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.11000 | $261.11 |
| 5 | $251.39800 | $1,256.99 |
| 10 | $247.32700 | $2,473.27 |
| 30 | $240.98867 | $7,229.66 |
| 50 | $238.09140 | $11,904.57 |
| 100 | $234.21240 | $23,421.24 |
| 250 | $229.17728 | $57,294.32 |







