


TEN 30-2411 | |
|---|---|
DigiKey Part Number | 1951-2143-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2411 |
Description | DC DC CONVERTER 5.1V 31W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 6A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 31 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $563.83000 | $563.83 |
| 5 | $538.59200 | $2,692.96 |
| 10 | $513.33300 | $5,133.33 |
| 30 | $498.15800 | $14,944.74 |
| 50 | $494.07720 | $24,703.86 |
| 100 | $486.08420 | $48,608.42 |

