Isolated Module DC DC Converter 1 Output 3.3V 8A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 30-2410

DigiKey Part Number
TEN30-2410-ND
Manufacturer
Manufacturer Product Number
TEN 30-2410
Description
DC DC CONVERTER 3.3V 26W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 8A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 30-2410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
26 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$616.29000$616.29
5$556.78400$2,783.92
10$530.22100$5,302.21
30$472.09433$14,162.83
50$455.24260$22,762.13
100$448.47110$44,847.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.