
TEN 20-4822 | |
|---|---|
DigiKey Part Number | TEN20-4822-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-4822 |
Description | DC DC CONVERTER +/-12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 835mA, 835mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-4822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 835mA, 835mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $525.41000 | $525.41 |
| 5 | $505.87600 | $2,529.38 |
| 10 | $497.66000 | $4,976.60 |
| 30 | $484.89233 | $14,546.77 |
| 50 | $479.05740 | $23,952.87 |
| 100 | $471.24390 | $47,124.39 |










