
TEN 20-4810WIN | |
|---|---|
DigiKey Part Number | TEN20-4810WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-4810WIN |
Description | DC DC CONVERTER 3.3V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-4810WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 18 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $497.99000 | $497.99 |
| 5 | $468.51000 | $2,342.55 |
| 10 | $439.00900 | $4,390.09 |
| 30 | $426.11833 | $12,783.55 |
| 50 | $422.61200 | $21,130.60 |
| 100 | $415.67640 | $41,567.64 |

