


TEL 5-2410 | |
|---|---|
DigiKey Part Number | 1951-2115-ND |
Manufacturer | |
Manufacturer Product Number | TEL 5-2410 |
Description | DC DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 5-2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 23-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.01000 | $163.01 |
| 5 | $158.32400 | $791.62 |
| 10 | $153.62500 | $1,536.25 |
| 30 | $151.38100 | $4,541.43 |
| 50 | $150.76900 | $7,538.45 |
| 100 | $150.44270 | $15,044.27 |


