Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input
E-gnition Hamburg team

TEL 5-1210

DigiKey Part Number
1951-2112-ND
Manufacturer
Manufacturer Product Number
TEL 5-1210
Description
DC DC CONVERTER 3.3V 4W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 5-1210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
4 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
23-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$163.01000$163.01
5$159.58000$797.90
10$156.15400$1,561.54
30$145.66733$4,370.02
50$143.91600$7,195.80
100$141.57450$14,157.45
250$138.53232$34,633.08
500$136.27158$68,135.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.