Isolated Module DC DC Converter 1 Output 12V 167mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDR 2-4812SM

DigiKey Part Number
TDR2-4812SM-ND
Manufacturer
Manufacturer Product Number
TDR 2-4812SM
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TDR 2-4812SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$217.51000$217.51
5$209.41200$1,047.06
10$206.01800$2,060.18
30$200.73733$6,022.12
50$198.32500$9,916.25
100$195.09580$19,509.58
250$190.90172$47,725.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.