


TDN 5-4813WI | |
|---|---|
DigiKey Part Number | TDN5-4813WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-4813WI |
Description | DC DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 333mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-4813WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.56000 | $226.56 |
| 5 | $218.37000 | $1,091.85 |
| 10 | $210.16300 | $2,101.63 |
| 30 | $204.00333 | $6,120.10 |
| 50 | $202.33080 | $10,116.54 |
| 100 | $199.06740 | $19,906.74 |
| 250 | $190.09304 | $47,523.26 |


