


TDN 1-2412WISM | |
|---|---|
DigiKey Part Number | TDN1-2412WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-2412WISM |
Description | DC DC CONVERTER 12V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 90mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-2412WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.56000 | $160.56 |
| 5 | $154.60400 | $773.02 |
| 10 | $152.09900 | $1,520.99 |
| 30 | $148.20733 | $4,446.22 |
| 50 | $146.42720 | $7,321.36 |
| 100 | $144.04400 | $14,404.40 |
| 250 | $140.94884 | $35,237.21 |
| 500 | $138.64882 | $69,324.41 |




