A039R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A039R

DigiKey Part Number
290-1519-ND
Manufacturer
Manufacturer Product Number
A039R
Description
SPADE TERMINAL RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Spade Terminal Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Tip Type
Spade Terminal
Connection Type
Banana Plug
Length - Tip
-
Length - Overall
-
Color
Red
Voltage Rating
-
Ratings
-
Quantity
1 Piece
Material - Body
-
Material - Tip
-
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$12.05220$602.61
Manufacturers Standard Package
Alternate Color
SPADE TERMINAL BLACK
In-Stock: 0
Unit Price: $11.83700