60.0" (1524.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123501B/5FT

DigiKey Part Number
290-1134-ND
Manufacturer
Manufacturer Product Number
123501B/5FT
Description
TEST LEAD BANANA TO BANANA 60"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 233
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.19000$92.19
Manufacturers Standard Package
Alternate Color
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: $92.19000
Alternate Length
TEST LEAD BANANA TO BANANA 120"
In-Stock: 0
Unit Price: $124.34000