VN-2A05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN-2A05

DigiKey Part Number
3008-VN-2A05-ND
Manufacturer
Manufacturer Product Number
VN-2A05
Description
210V/1A VERTICAL PACKAGE REED RE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toward Technologies, Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
120VAC, 170VDC - Max
Coil Current
25 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.7 VDC
Operate Time
0.5 ms
Release Time
0.5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
200 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$186.66000$186.66
10$166.24700$1,662.47
25$158.75000$3,968.75
50$153.29940$7,664.97
150$145.03407$21,755.11
300$140.04607$42,013.82
600$135.22703$81,136.22
Manufacturers Standard Package