
TC209R | |
|---|---|
DigiKey Part Number | 3008-TC209R-ND |
Manufacturer | |
Manufacturer Product Number | TC209R |
Description | SSR RELAY SPST-NO 900MA 0-240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.18VDC | |
Voltage - Load | 0 V ~ 240 V | |
Load Current | 900 mA | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.26000 | $16.26 |
| 10 | $14.52400 | $145.24 |
| 45 | $13.46622 | $605.98 |
| 90 | $13.00500 | $1,170.45 |
| 135 | $12.74244 | $1,720.23 |
| 270 | $12.30585 | $3,322.58 |
| 540 | $11.88363 | $6,417.16 |
| 1,035 | $11.50029 | $11,902.80 |
| 5,040 | $10.61748 | $53,512.10 |

