
BFS-1C12 | |
|---|---|
DigiKey Part Number | 3008-BFS-1C12-ND |
Manufacturer | |
Manufacturer Product Number | BFS-1C12 |
Description | 200V/0.5A REED RELAY, 1 FORM C, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 2 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.53000 | $147.53 |
| 10 | $131.39800 | $1,313.98 |
| 25 | $125.47600 | $3,136.90 |
| 50 | $121.16920 | $6,058.46 |
| 135 | $115.24889 | $15,558.60 |
| 270 | $111.28689 | $30,047.46 |
| 540 | $107.45835 | $58,027.51 |

