
BFH-2C12 | |
|---|---|
DigiKey Part Number | 3008-BFH-2C12-ND |
Manufacturer | |
Manufacturer Product Number | BFH-2C12 |
Description | 200V/0.5A REED RELAY, 2 FORM C, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 6.7 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1.5 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.51000 | $202.51 |
| 10 | $180.38800 | $1,803.88 |
| 27 | $171.58222 | $4,632.72 |
| 54 | $165.68852 | $8,947.18 |
| 108 | $159.99519 | $17,279.48 |
| 270 | $152.76304 | $41,246.02 |
| 513 | $147.88901 | $75,867.06 |

