BFH-2A05C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFH-2A05W

DigiKey Part Number
3008-BFH-2A05W-ND
Manufacturer
Manufacturer Product Number
BFH-2A05W
Description
250V/1.5A HIGH TEMPERATURE REED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toward Technologies, Inc.
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VDC - Max
Coil Current
55.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Must Operate Voltage
2.5 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.5 ms
Release Time
0.15 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
-
Coil Resistance
90 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$275.11000$275.11
10$245.05000$2,450.50
25$233.98960$5,849.74
50$225.95360$11,297.68
135$214.90578$29,012.28
270$207.51133$56,028.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.