
BFH-2A05C | |
---|---|
DigiKey Part Number | 3008-BFH-2A05C-ND |
Manufacturer | |
Manufacturer Product Number | BFH-2A05C |
Description | 250V/1.5A REED RELAY, 2 FORM A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 55.6 mA | |
Coil Type | Non Latching | |
Features | Coaxial Shield | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 2.5 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.15 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | - | |
Coil Resistance | 90 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.97000 | $130.97 |
10 | $116.67000 | $1,166.70 |
25 | $111.41360 | $2,785.34 |
50 | $107.59040 | $5,379.52 |
135 | $102.33459 | $13,815.17 |
270 | $98.81726 | $26,680.66 |
540 | $95.41776 | $51,525.59 |