
BFH-1C05C | |
|---|---|
DigiKey Part Number | 3008-BFH-1C05C-ND |
Manufacturer | |
Manufacturer Product Number | BFH-1C05C |
Description | 250V/1.5A REED RELAY, 1 FORM C, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 55.6 mA | |
Coil Type | Non Latching | |
Features | Coaxial Shield | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 2.5 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1.5 ms | |
Release Time | 2 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.93000 | $131.93 |
| 10 | $117.52700 | $1,175.27 |
| 25 | $112.22880 | $2,805.72 |
| 50 | $108.37820 | $5,418.91 |
| 135 | $103.08370 | $13,916.30 |
| 270 | $99.53985 | $26,875.76 |
| 540 | $96.11661 | $51,902.97 |

