AB38S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB38S-R1

DigiKey Part Number
3008-AB38S-R1TR-ND - Tape & Reel (TR)
3008-AB38S-R1CT-ND - Cut Tape (CT)
3008-AB38S-R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB38S-R1
Description
SSR RELAY SPST-NO 0-600V T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 600 V
Load Current
70 mA
On-State Resistance (Max)
60 Ohms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.07000$17.07
10$15.23500$152.35
25$14.55400$363.85
50$14.05400$702.70
100$13.57360$1,357.36
250$12.96160$3,240.40
500$12.51704$6,258.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.08726$12,087.26
2,000$11.67203$23,344.06
3,000$11.43565$34,306.95
5,000$11.14453$55,722.65
7,000$10.95680$76,697.60
Manufacturers Standard Package