
AB37S | |
---|---|
DigiKey Part Number | 3008-AB37S-ND |
Manufacturer | |
Manufacturer Product Number | AB37S |
Description | SOP-4, 400V / 120MA, SSR RELAY S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.99000 | $16.99 |
10 | $15.13700 | $151.37 |
25 | $14.45920 | $361.48 |
50 | $13.96580 | $698.29 |
100 | $13.48780 | $1,348.78 |
300 | $12.76217 | $3,828.65 |
500 | $12.43796 | $6,218.98 |
1,000 | $12.01088 | $12,010.88 |
5,000 | $11.07413 | $55,370.65 |