AB37
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB37

DigiKey Part Number
3008-AB37-ND
Manufacturer
Manufacturer Product Number
AB37
Description
SSR RELAY SPST-NO 550MA 0-60V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 60 V
Load Current
550 mA
On-State Resistance (Max)
1.6 Ohms
Termination Style
PC Pin
Package / Case
Supplier Device Package
4-DIP
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$17.81000$17.81
10$15.83200$158.32
25$15.12240$378.06
90$14.17956$1,276.16
180$13.69394$2,464.91
270$13.41711$3,622.62
540$12.95694$6,996.75
1,080$12.51204$13,513.00
5,040$11.57628$58,344.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.